Panasonic 47 μF Capacitor 450V dc, Through Hole Radial Lead
- RS Stock No.:
- 921-3309
- Mfr. Part No.:
- EEUEE2W470
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP968.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP5,927.55
(exc. VAT)
PHP6,638.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from April 19, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | PHP118.551 | PHP5,927.55 | - |
| 100 - 150 | PHP108.864 | PHP5,443.20 | PHP968.70 |
| 200 - 450 | PHP106.982 | PHP5,349.10 | PHP2,313.80 |
| 500 - 950 | PHP103.162 | PHP5,158.10 | PHP7,694.50 |
| 1000 + | PHP99.86 | PHP4,993.00 | PHP18,691.00 |
*price indicative
- RS Stock No.:
- 921-3309
- Mfr. Part No.:
- EEUEE2W470
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.2A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | EE RADIAL | |
| Tolerance | ±20 % | |
| Leakage Current | 1.3mA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.2A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series EE RADIAL | ||
Tolerance ±20 % | ||
Leakage Current 1.3mA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
EE Series
Applications
Related links
- Panasonic 47 μF Capacitor 450V dc, Through Hole - EEUEE2W470 Radial Lead
- Panasonic 47 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Through Hole Radial Lead
- CHEMI-CON 47 μF Capacitor 450V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Panasonic 15 μF Capacitor 450V dc, Through Hole Radial Lead
- Panasonic 33 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 10 μF Capacitor 450V dc, Through Hole Radial Lead
