Panasonic 1200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-5169
- Mfr. Part No.:
- EEUFM1V122S
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP6,207.90
(exc. VAT)
PHP6,952.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | PHP62.079 | PHP6,207.90 |
| 200 - 300 | PHP61.124 | PHP6,112.40 |
| 400 - 900 | PHP59.172 | PHP5,917.20 |
| 1000 - 1900 | PHP58.328 | PHP5,832.80 |
| 2000 + | PHP57.815 | PHP5,781.50 |
*price indicative
- RS Stock No.:
- 920-5169
- Mfr. Part No.:
- EEUFM1V122S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.3A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Series | FM-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 420μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.3A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Series FM-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 420μA | ||
Dissipation Factor 8% | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 1200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFM1V122S Radial Lead
- CHEMI-CON 1200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFC1V122 Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFR1V122B Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFK1V122 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
