Panasonic 1500 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-5166
- Mfr. Part No.:
- EEUFM1V152L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP6,505.80
(exc. VAT)
PHP7,286.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 800 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP65.058 | PHP6,505.80 | - |
| 200 - 300 | PHP63.106 | PHP6,310.60 | 3% |
| 400 - 900 | PHP61.213 | PHP6,121.30 | 5% |
| 1000 - 1900 | PHP59.376 | PHP5,937.60 | 8% |
| 2000 + | PHP57.595 | PHP5,759.50 | 11% |
*price indicative
- RS Stock No.:
- 920-5166
- Mfr. Part No.:
- EEUFM1V152L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.8A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | FM-A | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 525μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.8A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series FM-A | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 525μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FM Series 25 V to 50 V
Applications
Related links
- Panasonic 1500 μF Capacitor 35V dc Through Hole - EEUFM1V152L Radial Lead
- Nichicon 1500 μF Capacitor 35V dc Through Hole Radial Lead
- RS PRO 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 35V dc Through Hole Radial Lead
