Panasonic 2200 μF Capacitor 10V dc, Through Hole Radial Lead
- RS Stock No.:
- 920-4986
- Mfr. Part No.:
- EEUFM1A222
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP3,789.30
(exc. VAT)
PHP4,244.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,200 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP37.893 | PHP3,789.30 |
*price indicative
- RS Stock No.:
- 920-4986
- Mfr. Part No.:
- EEUFM1A222
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 220μA | |
| Series | FM-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 220μA | ||
Series FM-A | ||
Dissipation Factor 8% | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 2200 μF Capacitor 10V dc, Through Hole - EEUFM1A222 Radial Lead
- Panasonic 2200 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 10V dc, Through Hole - ECA1AHG222 Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 35V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 10V dc, Through Hole - EEUFC1A222L Radial Lead
