Panasonic 2200 μF Capacitor 10V dc, Through Hole - EEUFM1A222 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP413.55

(exc. VAT)

PHP463.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 435 unit(s) shipping from November 23, 2026
  • Plus 1,250 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP82.71PHP413.55-
50 - 245PHP76.424PHP382.127%
250 - 495PHP62.684PHP313.4224%
500 - 995PHP59.674PHP298.3727%
1000 +PHP59.142PHP295.7128%

*price indicative

Packaging Options:
RS Stock No.:
526-1165
Distrelec Article No.:
304-42-887
Mfr. Part No.:
EEUFM1A222
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200μF

Product Type

Capacitor

Voltage

10V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Leakage Current

220μA

Automotive Standard

AEC-Q200

Series

FM-A

Tolerance

±20 %

Dissipation Factor

8%

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability

Long life

High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy