Panasonic 330 μF Capacitor 10V dc, Radial Radial Lead
- RS Stock No.:
- 920-4850
- Mfr. Part No.:
- EEUFC1A331
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 920-4850
- Mfr. Part No.:
- EEUFC1A331
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 555mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 117mΩ | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 555mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 117mΩ | ||
Series FC Radial | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 19% | ||
Panasonic FC Radial Series Capacitor, 330 μF Capacitance, 10V Voltage - EEUFC1A331
This capacitor is a reliable aluminium electrolytic component designed for a variety of electronic applications. With a capacitance of 330μF and a voltage rating of 10 V DC, it accommodates a wide range of operating conditions. This radial capacitor features a through-hole mounting style and measures 8mm in diameter with a height of 11.5mm, making it Compact and easy to integrate into various devices.
Features & Benefits
• High capacitance of 330μF ensures stable performance
• Polarised design enhances installation accuracy
• Low equivalent series resistance of 117 mΩ improves efficiency
• High ripple current capacity of 555 mA supports demanding applications
• Operating temperature range from -55°C to +105°C ensures versatility
• Lifetime rated at 2000 hours for dependable service
• Polarised design enhances installation accuracy
• Low equivalent series resistance of 117 mΩ improves efficiency
• High ripple current capacity of 555 mA supports demanding applications
• Operating temperature range from -55°C to +105°C ensures versatility
• Lifetime rated at 2000 hours for dependable service
Applications
• Suitable for power supply and audio equipment
• Utilised in timer and oscillator circuits
• Effective in smoothing power input in electronic devices
• Effective in filters and coupling
• Ideal for use in automotive electronic systems
• Utilised in timer and oscillator circuits
• Effective in smoothing power input in electronic devices
• Effective in filters and coupling
• Ideal for use in automotive electronic systems
What are the thermal specifications for this component?
It operates effectively within a temperature range of -55°C to +105°C, allowing it to perform reliably in diverse environmental conditions.
How does the lead pitch affect installation?
The lead pitch of 3.5mm facilitates easy placement on circuit boards and simplifies soldering for efficient assembly.
What should be taken into account to maximise lifespan?
To maximise its 2000-hour lifespan, its essential to operate the component within its specified voltage and temperature limits, avoiding excessive ripple current.
What applications require a high ripple current capacity?
This component is particularly suited for applications in power supplies and audio devices, where high ripple current handling is Crucial for performance and stability.
How does the polarised design influence its usage?
The polarised design ensures correct installation, preventing reverse polarity connections that could damage the capacitor and affect overall circuit functionality.
Related links
- Panasonic 330 μF Capacitor 10V dc, Radial - EEUFC1A331 Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 2200 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 220 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 100 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 3300 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 820 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 10V dc Through Hole - ECA1AHG331 Radial Lead
