Panasonic 330 μF Capacitor 10V dc, Radial - EEUFC1A331 Radial Lead
- RS Stock No.:
- 449-0902
- Mfr. Part No.:
- EEUFC1A331
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP155.86
(exc. VAT)
PHP174.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 25 left, ready to ship from another location
- Plus 80 left, shipping from November 18, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP31.172 | PHP155.86 |
| 50 - 245 | PHP30.24 | PHP151.20 |
| 250 - 495 | PHP29.334 | PHP146.67 |
| 500 - 995 | PHP28.454 | PHP142.27 |
| 1000 + | PHP27.608 | PHP138.04 |
*price indicative
- RS Stock No.:
- 449-0902
- Mfr. Part No.:
- EEUFC1A331
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 555mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Width | 8mm | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 117mΩ | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 555mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Width 8mm | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 117mΩ | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 19% | ||
Panasonic FC Radial Series Capacitor, 330 μF Capacitance, 10V Voltage - EEUFC1A331
Features & Benefits
• Polarised design enhances installation accuracy
• Low equivalent series resistance of 117 mΩ improves efficiency
• High ripple current capacity of 555 mA supports demanding applications
• Operating temperature range from -55°C to +105°C ensures versatility
• Lifetime rated at 2000 hours for dependable service
Applications
• Utilised in timer and oscillator circuits
• Effective in smoothing power input in electronic devices
• Effective in filters and coupling
• Ideal for use in automotive electronic systems
What are the thermal specifications for this component?
How does the lead pitch affect installation?
What should be taken into account to maximise lifespan?
What applications require a high ripple current capacity?
How does the polarised design influence its usage?
Related links
- Panasonic 330 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 330 μF Capacitor 10V dc Through Hole - ECA1AHG331 Radial Lead
- Panasonic 330 μF Capacitor 10V dc Through Hole - EEUHD1A331 Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFM1A392S Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Radial - EEUFM1A152L Radial Lead
- Panasonic 100 μF Capacitor 10V dc Through Hole - EEAGA1A101 Radial Lead
- Panasonic 39 μF Capacitor 10V dc Through Hole - EEAFC1A390 Radial Lead
