Panasonic 4.7 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 919-0452
- Mfr. Part No.:
- ECEA1HKS4R7
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,256.00
(exc. VAT)
PHP1,406.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP6.28 | PHP1,256.00 | - |
| 400 - 600 | PHP6.092 | PHP1,218.40 | 2% |
| 800 - 1800 | PHP5.848 | PHP1,169.60 | 6% |
| 2000 + | PHP5.556 | PHP1,111.20 | 11% |
*price indicative
- RS Stock No.:
- 919-0452
- Mfr. Part No.:
- ECEA1HKS4R7
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 5mm | |
| Polarity | Polar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 23mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | KS-A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 5mm | ||
Polarity Polar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 23mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series KS-A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 4.7 μF Capacitor 50V dc Through Hole - ECEA1HKS4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 50V dc Through Hole - ECA1HM4R7 Radial Lead
- Rubycon 4.7 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
