Nichicon 390 μF Capacitor 250V dc, Snap-in
- RS Stock No.:
- 846-7016
- Mfr. Part No.:
- LGW2E391MELA30
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP307.36
(exc. VAT)
PHP344.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 11, 2026
- Plus 49 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP307.36 |
| 10 - 24 | PHP298.13 |
| 25 - 99 | PHP289.19 |
| 100 - 249 | PHP280.53 |
| 250 + | PHP272.12 |
*price indicative
- RS Stock No.:
- 846-7016
- Mfr. Part No.:
- LGW2E391MELA30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 390μF | |
| Voltage | 250V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Series | GW | |
| Tolerance | ±20 % | |
| Leakage Current | 930μA | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 390μF | ||
Voltage 250V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Series GW | ||
Tolerance ±20 % | ||
Leakage Current 930μA | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- MY
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 390 μF Capacitor 250V dc, Snap-in - LGW2E391MELA30
- Nichicon 1000 μF Capacitor 250V dc, Snap-in
- Nichicon 820 μF Capacitor 250V dc, Snap-in
- Nichicon 470 μF Capacitor 250V dc, Snap-in
- Nichicon 220 μF Capacitor 250V dc, Snap-in
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Nichicon 1500 μF Capacitor 250V dc, Snap-in - LLS2E152MELC
