Nichicon 390 μF Capacitor 250V dc, Snap-in - LGW2E391MELA30

This image is representative of the product range

Subtotal (1 bag of 250 units)*

PHP39,295.00

(exc. VAT)

PHP44,010.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 +PHP157.18PHP39,295.00

*price indicative

RS Stock No.:
167-1446
Mfr. Part No.:
LGW2E391MELA30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

390μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Snap-in

Construction

Radial Can

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Capacitor Ripple Current

2A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

10mm

Lifetime

3000 h

Automotive Standard

No

Series

GW

Leakage Current

930μA

Tolerance

±20 %

Dissipation Factor

15%

COO (Country of Origin):
MY

Nichicon High Ripple Current Snap-In, GW Series


Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy