Nichicon 330 μF Capacitor 200V dc, Snap-in
- RS Stock No.:
- 844-2819
- Mfr. Part No.:
- LGU2D331MELZ
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP402.43
(exc. VAT)
PHP450.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 54 unit(s) ready to ship from another location
- Plus 312 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP201.215 | PHP402.43 |
| 20 - 48 | PHP195.18 | PHP390.36 |
| 50 - 98 | PHP189.32 | PHP378.64 |
| 100 - 248 | PHP183.645 | PHP367.29 |
| 250 + | PHP178.14 | PHP356.28 |
*price indicative
- RS Stock No.:
- 844-2819
- Mfr. Part No.:
- LGU2D331MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lead Pitch | 10mm | |
| Series | GU | |
| Tolerance | ±20 % | |
| Leakage Current | 770μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lead Pitch 10mm | ||
Series GU | ||
Tolerance ±20 % | ||
Leakage Current 770μA | ||
Automotive Standard No | ||
Dissipation Factor 0.15% | ||
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGU2D331MELZ
- Nichicon 330 μF Capacitor 200V dc, Snap-in
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D331MELZ25
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGR2D331MELA25
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGR2D331MELZ30
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGU2D331MELY
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGU2D331MELA
- Nichicon 330 μF Capacitor 200V dc, Snap-in - LGJ2D331MELA20
