CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in
- RS Stock No.:
- 841-4889
- Mfr. Part No.:
- EKMQ201VSN102MQ45S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP113.80
View bulk pricing optionsSubtotal (1 unit)*
PHP378.84
(exc. VAT)
PHP424.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 181 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP378.84 | - |
| 10 - 49 | PHP367.46 | PHP113.80 |
| 50 - 99 | PHP356.42 | PHP1,121.00 |
| 100 - 199 | PHP345.74 | PHP3,310.00 |
| 200 + | PHP335.36 | PHP8,696.00 |
*price indicative
- RS Stock No.:
- 841-4889
- Mfr. Part No.:
- EKMQ201VSN102MQ45S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 47mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25.4mm | |
| Capacitor Ripple Current | 2.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | KMQ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 47mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25.4mm | ||
Capacitor Ripple Current 2.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series KMQ | ||
Tolerance ±20 % | ||
Dissipation Factor 0.15% | ||
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Related links
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in - EKMQ201VSN102MQ45S
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in Radial Lead
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in - ELXS201VSN102MR30S
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in - EKMQ201VSN102MR30S
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in - EKMQ201VSN102MP50S Radial Lead
- CHEMI-CON 1500 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 560 μF Capacitor 200V dc, Snap-in
