CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in - EKMQ201VSN102MQ45S

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP66,229.20

(exc. VAT)

PHP74,176.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP331.146PHP66,229.20

*price indicative

RS Stock No.:
170-0668
Mfr. Part No.:
EKMQ201VSN102MQ45S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1000μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

47mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Pin Count

2

Capacitor Ripple Current

2.3A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

10mm

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Series

KMQ

Dissipation Factor

0.15%

COO (Country of Origin):
MY

KMQ Series Snap-In Aluminium Electrolytic Capacitors


KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy