Wurth Elektronik 180 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-4891
- Mfr. Part No.:
- 860020574011
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save PHP45.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP454.00
(exc. VAT)
PHP508.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 24, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP18.16 | PHP454.00 | - |
| 125 - 225 | PHP17.798 | PHP444.95 | PHP45.25 |
| 250 + | PHP17.442 | PHP436.05 | PHP179.50 |
*price indicative
- RS Stock No.:
- 840-4891
- Mfr. Part No.:
- 860020574011
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 225mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000 h | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 63μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 225mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Lifetime 2000 h | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 63μA | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
Related links
- Wurth Elektronik 180 μF Capacitor 35V dc Through Hole - 860020574011 Radial Lead
- Wurth Elektronik 180 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 63V dc Through Hole Radial Lead
