Wurth Elektronik 180 μF Capacitor 35V dc, Radial, Through Hole - 860020574011 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP7,978.40

(exc. VAT)

PHP8,936.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP9.973PHP7,978.40

*price indicative

RS Stock No.:
163-7557
Mfr. Part No.:
860020574011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

180μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

225mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Series

WCAP-ATG5

Automotive Standard

No

Tolerance

±20 %

Leakage Current

63μA

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy