Wurth Elektronik 180 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-0326
- Mfr. Part No.:
- 860080273006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP257.75
(exc. VAT)
PHP288.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,200 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | PHP10.31 | PHP257.75 | - |
| 250 - 475 | PHP10.001 | PHP250.03 | 2% |
| 500 - 1475 | PHP9.401 | PHP235.03 | 8% |
| 1500 - 2975 | PHP8.554 | PHP213.85 | 17% |
| 3000 + | PHP7.528 | PHP188.20 | 26% |
*price indicative
- RS Stock No.:
- 840-0326
- Mfr. Part No.:
- 860080273006
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 180μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 350mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 18μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 180μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 350mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 18μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
Related links
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole - 860080273006 Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole - 860010273008 Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole - 860020273008 Radial Lead
- Wurth Elektronik 180 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 50V dc Through Hole Radial Lead
