Wurth Elektronik 560 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP160.80

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP407.60

(exc. VAT)

PHP456.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
  • Plus 25 unit(s) shipping from November 30, 2026
  • Plus 85 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 20PHP81.52PHP407.60-
25 - 45PHP75.088PHP375.44PHP160.80
50 - 295PHP66.036PHP330.18PHP774.20
300 - 595PHP61.194PHP305.97PHP6,097.80
600 +PHP51.306PHP256.53PHP18,128.40

*price indicative

RS Stock No.:
840-0293
Mfr. Part No.:
860080678020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.2A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

No

Series

WCAP-ATLI

Leakage Current

280μA

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy