Wurth Elektronik 560 μF Capacitor 50V dc, Radial, Through Hole - 860040678012 Radial Lead
- RS Stock No.:
- 163-6642
- Mfr. Part No.:
- 860040678012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-6642
- Mfr. Part No.:
- 860040678012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Leakage Current | 280μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Leakage Current 280μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 560 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 50V dc Through Hole - 860160678031 Radial Lead
- Wurth Elektronik 560 μF Capacitor 50V dc Through Hole - 860020678023 Radial Lead
- Wurth Elektronik 560 μF Capacitor 50V dc Through Hole - 860080678020 Radial Lead
- Wurth Elektronik 560 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 10V dc Through Hole Radial Lead
