Wurth Elektronik 2700 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP270.14

(exc. VAT)

PHP302.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP135.07PHP270.14-
20 - 48PHP124.79PHP249.587%
50 - 248PHP109.92PHP219.8418%
250 - 498PHP101.64PHP203.2824%
500 +PHP85.355PHP170.7136%

*price indicative

RS Stock No.:
840-0221
Mfr. Part No.:
860080480025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2700μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

31.5mm

Length

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

3.5A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Leakage Current

675μA

Tolerance

±20 %

Series

WCAP-ATLI

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy