Wurth Elektronik 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9342
- Distrelec Article No.:
- 302-96-536
- Mfr. Part No.:
- 860160580038
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP217.77
(exc. VAT)
PHP243.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 151 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP217.77 | - |
| 5 - 9 | PHP211.24 | 2% |
| 10 - 19 | PHP204.90 | 5% |
| 20 - 99 | PHP198.77 | 8% |
| 100 + | PHP192.81 | 11% |
*price indicative
- RS Stock No.:
- 839-9342
- Distrelec Article No.:
- 302-96-536
- Mfr. Part No.:
- 860160580038
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 770μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 770μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole - 860160580038 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole - 860080580027 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole - 860020580022 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole - 860010580021 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole Radial Lead
