Wurth Elektronik 1000 μF Capacitor 35V dc, Through Hole - 860160575031 Radial Lead
- RS Stock No.:
- 839-9311
- Mfr. Part No.:
- 860160575031
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP412.21
(exc. VAT)
PHP461.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP82.442 | PHP412.21 |
| 25 - 45 | PHP80.792 | PHP403.96 |
| 50 - 95 | PHP79.18 | PHP395.90 |
| 100 - 495 | PHP77.596 | PHP387.98 |
| 500 + | PHP76.044 | PHP380.22 |
*price indicative
- RS Stock No.:
- 839-9311
- Mfr. Part No.:
- 860160575031
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 350μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 6000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 350μA | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 1000 μF Capacitor 35V dc, Through Hole - 860160575031 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860080578021 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860010578017 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860040578014 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860020578018 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole Radial Lead
