Wurth Elektronik 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP316.60

(exc. VAT)

PHP354.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP31.66PHP316.60-
50 - 90PHP30.711PHP307.112%
100 - 190PHP29.789PHP297.895%
200 - 990PHP28.896PHP288.968%
1000 +PHP28.03PHP280.3011%

*price indicative

RS Stock No.:
839-9285
Mfr. Part No.:
860160575020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

888mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

6000 h

Standards/Approvals

RoHS

Series

WCAP-ATLL

Automotive Standard

No

Tolerance

±20 %

Leakage Current

77μA

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy