Wurth Elektronik 1000 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP38.50

View bulk pricing options

Subtotal (1 unit)*

PHP256.94

(exc. VAT)

PHP287.77

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
  • Plus 33 left, shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP256.94-
5 - 9PHP249.24PHP38.50
10 - 19PHP234.27PHP226.70
20 - 99PHP213.19PHP875.00
100 +PHP187.60PHP6,934.00

*price indicative

RS Stock No.:
839-9061
Mfr. Part No.:
860040780017
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000μF

Product Type

Capacitor

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.5A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

630μA

Automotive Standard

No

Series

WCAP-ATUL

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy