Wurth Elektronik 56 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-9014
- Mfr. Part No.:
- 860040774003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP249.30
(exc. VAT)
PHP279.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from November 18, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP24.93 | PHP249.30 | - |
| 50 - 90 | PHP22.961 | PHP229.61 | 7% |
| 100 - 190 | PHP20.215 | PHP202.15 | 18% |
| 200 - 990 | PHP18.721 | PHP187.21 | 24% |
| 1000 + | PHP15.716 | PHP157.16 | 36% |
*price indicative
- RS Stock No.:
- 839-9014
- Mfr. Part No.:
- 860040774003
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 56μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 380mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Leakage Current | 35.3μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 56μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 380mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Leakage Current 35.3μA | ||
Tolerance ±20 % | ||
Series WCAP-ATUL | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
Related links
- Wurth Elektronik 56 μF Capacitor 63V dc, Through Hole - 860040774003 Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc Through Hole - 860080774009 Radial Lead
- Wurth Elektronik 33 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 63V dc, Through Hole Radial Lead
