Wurth Elektronik 56 μF Capacitor 10V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-4136
- Mfr. Part No.:
- 860160272006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP224.50
(exc. VAT)
PHP251.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,725 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP8.98 | PHP224.50 | - |
| 125 - 225 | PHP8.194 | PHP204.85 | 8% |
| 250 - 475 | PHP7.203 | PHP180.08 | 19% |
| 500 - 2475 | PHP6.66 | PHP166.50 | 25% |
| 2500 + | PHP5.631 | PHP140.78 | 37% |
*price indicative
- RS Stock No.:
- 839-4136
- Mfr. Part No.:
- 860160272006
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 56μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 144mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Leakage Current | 5.6μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 56μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 144mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Leakage Current 5.6μA | ||
Tolerance ±20 % | ||
Dissipation Factor 19% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 56 μF Capacitor 10V dc, Through Hole - 860160272006 Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16V dc Through Hole Radial Lead
