Wurth Elektronik 1 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP38.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP257.75

(exc. VAT)

PHP288.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 825 unit(s) shipping from November 16, 2026
  • Plus 2,075 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP10.31PHP257.75-
125 - 225PHP10.00PHP250.00PHP38.75
250 - 475PHP9.40PHP235.00PHP227.50
500 - 2475PHP8.554PHP213.85PHP878.00
2500 +PHP7.528PHP188.20PHP6,955.00

*price indicative

RS Stock No.:
839-8706
Distrelec Article No.:
304-45-009
Mfr. Part No.:
860021373002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1μF

Voltage

400V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Capacitor Ripple Current

17mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Tolerance

±20 %

Leakage Current

12μA

Series

WCAP-ATG5

Automotive Standard

No

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy