Wurth Elektronik 68 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP227.89

(exc. VAT)

PHP255.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP227.89
5 - 9PHP209.79
10 - 19PHP184.61
20 - 99PHP171.11
100 +PHP143.74

*price indicative

RS Stock No.:
839-7172
Mfr. Part No.:
860011381011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

68μF

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

18mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

380mA

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ATG8

Leakage Current

816μA

Tolerance

±20 %

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy