Wurth Elektronik 68 μF Capacitor 400V dc, Radial, Through Hole - 860011380010 Radial Lead
- RS Stock No.:
- 163-6148
- Mfr. Part No.:
- 860011380010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-6148
- Mfr. Part No.:
- 860011380010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 410mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 816μA | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 410mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 816μA | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 68 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 400V dc Through Hole - 860011381011 Radial Lead
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole - 860021373001 Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole - 860011373001 Radial Lead
- Wurth Elektronik 47 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 400V dc Through Hole Radial Lead
