Wurth Elektronik 180 μF Capacitor 25V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP284.00

(exc. VAT)

PHP318.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 100PHP11.36PHP284.00
125 - 225PHP10.432PHP260.80
250 - 475PHP9.108PHP227.70
500 - 2475PHP8.446PHP211.15
2500 +PHP7.139PHP178.48

*price indicative

RS Stock No.:
839-6964
Mfr. Part No.:
860010473010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

280mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ATG8

Tolerance

±20 %

Leakage Current

45μA

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy