Wurth Elektronik 3900 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6902
- Mfr. Part No.:
- 860010380024
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP436.10
(exc. VAT)
PHP488.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 03, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP87.22 | PHP436.10 | - |
| 25 - 45 | PHP83.818 | PHP419.09 | 3% |
| 50 - 95 | PHP78.802 | PHP394.01 | 9% |
| 100 - 495 | PHP75.996 | PHP379.98 | 12% |
| 500 + | PHP69.844 | PHP349.22 | 19% |
*price indicative
- RS Stock No.:
- 839-6902
- Mfr. Part No.:
- 860010380024
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 3900μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 624μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 3900μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 624μA | ||
Dissipation Factor 16% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
Related links
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole - 860010380024 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 16V dc Through Hole - 860160380043 Radial Lead
- Wurth Elektronik 3900 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 16V dc Through Hole Radial Lead
