Wurth Elektronik 68 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6841
- Mfr. Part No.:
- 860010372005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 839-6841
- Mfr. Part No.:
- 860010372005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 149mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Leakage Current | 10.9μA | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 149mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Leakage Current 10.9μA | ||
Series WCAP-ATG8 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 68 μF Capacitor 16V dc Through Hole - 860010372005 Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc Through Hole - 860160372009 Radial Lead
- Wurth Elektronik 68 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 10V dc Through Hole Radial Lead
