Wurth Elektronik 33 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6176
- Distrelec Article No.:
- 304-45-049
- Mfr. Part No.:
- 860240372001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP199.25
(exc. VAT)
PHP223.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 275 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 225 | PHP7.97 | PHP199.25 |
| 250 - 600 | PHP7.288 | PHP182.20 |
| 625 - 1975 | PHP6.445 | PHP161.13 |
| 2000 - 3975 | PHP5.943 | PHP148.58 |
| 4000 + | PHP5.013 | PHP125.33 |
*price indicative
- RS Stock No.:
- 839-6176
- Distrelec Article No.:
- 304-45-049
- Mfr. Part No.:
- 860240372001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 115mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Series | WCAP-AT1H | |
| Leakage Current | 5.3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 115mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Series WCAP-AT1H | ||
Leakage Current 5.3μA | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 33 μF Capacitor 16V dc Through Hole - 860240372001 Radial Lead
- Wurth Elektronik 33 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 16V dc Through Hole - 860130373001 Radial Lead
- Wurth Elektronik 33 μF Capacitor 16V dc Through Hole - 860160372005 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 10000 μF Capacitor 16V dc Through Hole Radial Lead
