Wurth Elektronik 47 μF Capacitor 35V dc, Surface Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP327.80

(exc. VAT)

PHP367.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP32.78PHP327.80-
50 - 90PHP31.796PHP317.963%
100 - 190PHP29.888PHP298.888%
200 - 990PHP27.198PHP271.9817%
1000 +PHP23.935PHP239.3526%

*price indicative

RS Stock No.:
838-8134
Mfr. Part No.:
865090549009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

7.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

1000 h

Standards/Approvals

No

Tolerance ±

0.2

Leakage Current

3.3μA

Ripple Current

80mA

Automotive Standard

No

Series

WCAP-ASLU

Dissipation Factor

14%

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C

Operating temperature: -40°C to +85°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy