Wurth Elektronik 330 μF Capacitor 35V dc, Surface Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP291.55

(exc. VAT)

PHP326.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from November 23, 2026
  • Plus 110 unit(s) shipping from November 30, 2026
  • Plus 145 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP58.31PHP291.55
25 - 45PHP53.732PHP268.66
50 - 95PHP47.19PHP235.95
100 - 495PHP43.746PHP218.73
500 +PHP36.782PHP183.91

*price indicative

RS Stock No.:
839-2073
Mfr. Part No.:
865080557015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

10.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Tolerance ±

0.2

Ripple Current

650mA

Series

WCAP-ASLI

Automotive Standard

No

Leakage Current

115.5μA

Dissipation Factor

14%

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy