Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder
- RS Stock No.:
- 838-8058
- Mfr. Part No.:
- 865090140003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP285.25
(exc. VAT)
PHP319.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP11.41 | PHP285.25 |
| 125 - 225 | PHP10.584 | PHP264.60 |
| 250 - 475 | PHP9.266 | PHP231.65 |
| 500 - 2475 | PHP8.577 | PHP214.43 |
| 2500 + | PHP7.22 | PHP180.50 |
*price indicative
- RS Stock No.:
- 838-8058
- Mfr. Part No.:
- 865090140003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Lifetime | 1000 h | |
| Ripple Current | 37mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Series | WCAP-ASLU | |
| Leakage Current | 400nA | |
| Dissipation Factor | 26% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Lifetime 1000 h | ||
Ripple Current 37mA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Series WCAP-ASLU | ||
Leakage Current 400nA | ||
Dissipation Factor 26% | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder - 865090140003
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder - 865250142003
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder - 865060140002
- Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder - 865230142002
- Wurth Elektronik 56 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 470 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder
