Wurth Elektronik 33 μF Capacitor 6.3V dc, Surface Solder - 865060140002

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP12,294.00

(exc. VAT)

PHP13,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP6.147PHP12,294.00

*price indicative

RS Stock No.:
163-6331
Mfr. Part No.:
865060140002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

3.9mm

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Series

WCAP-ASLL

Tolerance ±

0.2

Automotive Standard

No

Ripple Current

85mA

Leakage Current

3μA

Dissipation Factor

22%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy