TDK 820 μF Capacitor 400V dc, Snap-in

This image is representative of the product range

Subtotal (1 unit)*

PHP1,004.01

(exc. VAT)

PHP1,124.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,004.01

*price indicative

RS Stock No.:
838-5071
Mfr. Part No.:
B43644E9827M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

820μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Capacitor Ripple Current

6.9A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

175000 h

Standards/Approvals

IEC 60384-4, RoHS

Leakage Current

0pA

Series

B43644

Equivalent Series Resistance ESR

120

Tolerance

±20 %

Automotive Standard

No

B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy