TDK 820 μF Capacitor 400V dc, Snap-in - B43544E9827M060
- RS Stock No.:
- 173-3481
- Mfr. Part No.:
- B43544E9827M060
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 60 units)*
PHP51,828.60
(exc. VAT)
PHP58,048.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 60 + | PHP863.81 | PHP51,828.60 |
*price indicative
- RS Stock No.:
- 173-3481
- Mfr. Part No.:
- B43544E9827M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 8.9A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 175000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Series | B43544 | |
| Equivalent Series Resistance ESR | 75 | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 8.9A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lifetime 175000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Series B43544 | ||
Equivalent Series Resistance ESR 75 | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
- COO (Country of Origin):
- HU
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Related links
- TDK 820 μF Capacitor 400V dc, Snap-in
- TDK 820 μF Capacitor 400V dc, Snap-in - B43644E9827M060
- CHEMI-CON 820 μF Capacitor 400V dc, Snap-in
- Nichicon 820 μF Capacitor 400V dc, Snap-in - LGL2G821MELC40
- KEMET 820 μF Capacitor 400V dc, Snap-in - ALC70A821EF400
- CHEMI-CON 820 μF Capacitor 400V dc, Snap-in - EKMS401VSN821MA50S
- CHEMI-CON 820 μF Capacitor 400V dc, Snap-in - ELXS401VSN821MA50S
- TDK 100 μF Capacitor 400V dc, Snap-in - B43547A9107M060
