CHEMI-CON 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 814-3170
- Mfr. Part No.:
- EGPA350ELL222MU35S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-3170
- Mfr. Part No.:
- EGPA350ELL222MU35S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 36.5mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 14.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.4A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 4μA | |
| Series | GPA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 36.5mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 14.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.4A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 4μA | ||
Series GPA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 700mΩ | ||
Dissipation Factor 12% | ||
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Related links
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - EGPA350ELL222MU35S Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - ESMQ350ELL222ML25S Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - EGPA350ELL222ML30S Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole - EGXF500ELL222MM30S Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole - EGPA500ELL222ML40S Radial Lead
