CHEMI-CON 2200 μF Capacitor 35V dc, Radial, Through Hole - ESMQ350ELL222ML25S Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP7,415.65

(exc. VAT)

PHP8,305.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 50PHP148.313PHP7,415.65
100 +PHP133.805PHP6,690.25

*price indicative

RS Stock No.:
146-8423
Mfr. Part No.:
ESMQ350ELL222ML25S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

2200μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Height

26.5mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.8A

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

SMQ

Automotive Standard

No

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

0.16%

COO (Country of Origin):
JP
Downsized from current standard SMG series

Endurance : 2,000 hours at 85℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy