CHEMI-CON 100 μF Capacitor 63V dc, Surface Solder - EMVH630ARA101MKE0S
- RS Stock No.:
- 812-9061
- Mfr. Part No.:
- EMVH630ARA101MKE0S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 812-9061
- Mfr. Part No.:
- EMVH630ARA101MKE0S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Height | 13.5mm | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Series | MVH | |
| Equivalent Series Resistance ESR | 12.5Ω | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 500mA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Height 13.5mm | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Series MVH | ||
Equivalent Series Resistance ESR 12.5Ω | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ± 0.2 | ||
Ripple Current 500mA | ||
- COO (Country of Origin):
- JP
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
SMT 125°C
Related links
- CHEMI-CON 220 μF Capacitor 63V dc, Surface Solder - EMVH630ARA221MKG5S
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder
- Panasonic 68 μF Capacitor 63V dc, Surface Solder - EEEFK1J680UP 500
- Nichicon 47 μF Capacitor 63V dc, Surface Solder - UCD1J470MNL1GS
- Nichicon 220 μF Capacitor 63V dc, Surface Solder - UCD1J221MNQ1MS
- Panasonic 470 μF Capacitor 63V dc, Surface Solder - EEETK1J471AM 0125
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Panasonic 470 μF Capacitor 63V dc, Surface Solder - EEEFK1J471AM 0125
