Panasonic 470 μF Capacitor 63V dc, Surface Solder - EEETK1J471AM 0125
- RS Stock No.:
- 747-2398
- Mfr. Part No.:
- EEETK1J471AM
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP186.24
(exc. VAT)
PHP208.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP186.24 | - |
| 10 - 49 | PHP180.66 | 2% |
| 50 - 124 | PHP169.82 | 8% |
| 125 - 249 | PHP154.54 | 17% |
| 250 + | PHP136.00 | 26% |
*price indicative
- RS Stock No.:
- 747-2398
- Mfr. Part No.:
- EEETK1J471AM
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 19mm | |
| Package/Case | 0125 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | TK Medium Size | |
| Leakage Current | 296.1μA | |
| Ripple Current | 500mA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 180mΩ | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 19mm | ||
Package/Case 0125 | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series TK Medium Size | ||
Leakage Current 296.1μA | ||
Ripple Current 500mA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 180mΩ | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.12% | ||
TK High Temperature Reflow Series
Applications
SMT 125°C
Related links
- Panasonic 470 μF Capacitor 63V dc, Surface Solder 0125
- Panasonic 470 μF Capacitor 63V dc, Surface Solder - EEEFK1J471AM 0125
- Panasonic 680 μF Capacitor 63V dc, Surface Solder - EEVFK1J681M 0125
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEVFK1J471M 0125
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Nichicon 47 μF Capacitor 63V dc, Surface Solder - UCD1J470MNL1GS
- Nichicon 220 μF Capacitor 63V dc, Surface Solder - UCD1J221MNQ1MS
- Panasonic 68 μF Capacitor 63V dc, Surface Solder - EEEFK1J680UP 500
