Rubycon 470 μF Capacitor 35V dc, Through Hole - 35PK470MEFC10X12.5 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP209.82

(exc. VAT)

PHP235.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 450 left, ready to ship from another location
  • Final 3,970 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Pack*
Saving
10 - 240PHP20.982PHP209.82-
250 - 990PHP20.352PHP203.523%
1000 - 1490PHP19.741PHP197.415%
1500 - 1990PHP19.147PHP191.478%
2000 +PHP18.575PHP185.7511%

*price indicative

Packaging Options:
RS Stock No.:
763-9434
Mfr. Part No.:
35PK470MEFC10X12.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

680mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10mm

Lifetime

2000 h

Lead Pitch

5mm

Series

PK

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

14%

PK Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy