Rubycon 100 μF Capacitor 35V dc, Through Hole - 35YXJ100M6.3X11 Radial Lead
- RS Stock No.:
- 172-6167
- Mfr. Part No.:
- 35YXJ100M6.3X11
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6167
- Mfr. Part No.:
- 35YXJ100M6.3X11
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 400mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | YXJ | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 400mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series YXJ | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
YXJ Series
Related links
- Rubycon 100 μF Capacitor 35V dc, Through Hole Radial Lead
- Rubycon 1000 μF Capacitor 35V dc, Through Hole Radial Lead
- Rubycon 470 μF Capacitor 35V dc, Through Hole Radial Lead
- Rubycon 47 μF Capacitor 35V dc, Through Hole Radial Lead
- Rubycon 1000 μF Capacitor 35V dc, Through Hole - 35ZL1000MEFC12.5X25 Radial Lead
- Rubycon 47 μF Capacitor 35V dc, Through Hole - 35YXJ47M5X11 Radial Lead
- Rubycon 1000 μF Capacitor 35V dc, Through Hole - 35PK1000MEFC10X20 Radial Lead
- Rubycon 470 μF Capacitor 35V dc, Through Hole - 35PK470MEFC10X12.5 Radial Lead
