Nichicon 470 μF Capacitor 50V dc, Through Hole - UBT1H471MHD8 Radial Lead
- RS Stock No.:
- 762-1752
- Mfr. Part No.:
- UBT1H471MHD8
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP213.02
(exc. VAT)
PHP238.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 278 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 48 | PHP106.51 | PHP213.02 |
| 50 - 148 | PHP103.31 | PHP206.62 |
| 150 - 198 | PHP100.215 | PHP200.43 |
| 200 - 498 | PHP97.21 | PHP194.42 |
| 500 + | PHP94.285 | PHP188.57 |
*price indicative
- RS Stock No.:
- 762-1752
- Mfr. Part No.:
- UBT1H471MHD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 55mΩ | |
| Automotive Standard | No | |
| Series | BT | |
| Leakage Current | 4μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 25mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 55mΩ | ||
Automotive Standard No | ||
Series BT | ||
Leakage Current 4μA | ||
Dissipation Factor 10% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UBT1H471MHD8 Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UVK1H471MPD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UPS1H471MHD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD3 Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 820 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 150 μF Capacitor 50V dc, Through Hole Radial Lead
