Nichicon 470 μF Capacitor 50V dc, Through Hole - UBT1H471MHD8 Radial Lead
- RS Stock No.:
- 167-1218
- Mfr. Part No.:
- UBT1H471MHD8
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP6,098.00
(exc. VAT)
PHP6,830.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP60.98 | PHP6,098.00 |
*price indicative
- RS Stock No.:
- 167-1218
- Mfr. Part No.:
- UBT1H471MHD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | BT | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 55mΩ | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series BT | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 55mΩ | ||
Dissipation Factor 10% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UBT1H471MHD8 Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UVK1H471MPD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UPS1H471MHD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD3 Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 820 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 150 μF Capacitor 50V dc, Through Hole Radial Lead
