Nichicon 330 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP323.56

(exc. VAT)

PHP362.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 935 left, ready to ship from another location
  • Final 250 unit(s) shipping from November 19, 2026

Units
Per Unit
Per Pack*
Saving
5 - 45PHP64.712PHP323.56-
50 - 245PHP62.768PHP313.843%
250 - 495PHP60.886PHP304.435%
500 - 995PHP59.058PHP295.298%
1000 +PHP57.288PHP286.4411%

*price indicative

RS Stock No.:
762-1702
Mfr. Part No.:
UBT1V331MPD8
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

20mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

950mA

Maximum Operating Temperature

125°C

Lifetime

5000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

BT

Tolerance

±20 %

Leakage Current

4μA

Equivalent Series Resistance ESR

75mΩ

Dissipation Factor

12%

COO (Country of Origin):
JP

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy