CHEMI-CON 33 μF Capacitor 25V dc, Surface Solder - EMVE250ADA330MF55G

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP128.70

(exc. VAT)

PHP144.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 110 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP12.87PHP128.70-
250 - 990PHP12.483PHP124.833%
1000 - 1490PHP12.109PHP121.095%
1500 - 1990PHP11.746PHP117.468%
2000 +PHP11.394PHP113.9411%

*price indicative

Packaging Options:
RS Stock No.:
756-8089
Mfr. Part No.:
EMVE250ADA330MF55G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

33μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

5.2mm

Length

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Leakage Current

3μA

Ripple Current

50mA

Automotive Standard

No

Tolerance ±

0.2

Series

MVE

Dissipation Factor

0.16%

MVE Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy