CHEMI-CON 33 μF Capacitor 25V dc, Surface Solder - EMVE250ADA330MF55G
- RS Stock No.:
- 173-2678
- Mfr. Part No.:
- EMVE250ADA330MF55G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP7,313.00
(exc. VAT)
PHP8,191.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP7.313 | PHP7,313.00 |
*price indicative
- RS Stock No.:
- 173-2678
- Mfr. Part No.:
- EMVE250ADA330MF55G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Series | MVE | |
| Ripple Current | 50mA | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.2mm | ||
Length 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Series MVE | ||
Ripple Current 50mA | ||
Leakage Current 3μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
MVE Series
Related links
- CHEMI-CON 33 μF Capacitor 25V dc, Surface Solder - EMVE250ADA330MF55G
- CHEMI-CON 33 μF Capacitor 25V dc, Surface Solder - EMZA250ADA330ME61G
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Solder - EMVE250ADA471MJA0G
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Solder - EMVA250ADA471MJA0G
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Solder - EMVE250ARA471MJA0G
- CHEMI-CON 330 μF Capacitor 25V dc, Surface Solder - EMZA250ARA331MHA0G
- CHEMI-CON 330 μF Capacitor 25V dc, Surface Solder - EMZA250ADA331MHA0G
- CHEMI-CON 47 μF Capacitor 25V dc, Surface Solder - EMVE250ADA470MF55G
