Rubycon 330 μF Capacitor 50V dc, Radial, Through Hole - 50ZLJ330M10X20 Radial Lead
- RS Stock No.:
- 749-7293
- Mfr. Part No.:
- 50ZLJ330M10X20
- Manufacturer:
- Rubycon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP273.70
(exc. VAT)
PHP306.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 110 left, ready to ship from another location
- Final 490 unit(s) shipping from November 11, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP54.74 | PHP273.70 |
| 50 - 245 | PHP46.996 | PHP234.98 |
| 250 - 495 | PHP40.888 | PHP204.44 |
| 500 - 995 | PHP38.65 | PHP193.25 |
| 1000 + | PHP37.404 | PHP187.02 |
*price indicative
- RS Stock No.:
- 749-7293
- Mfr. Part No.:
- 50ZLJ330M10X20
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Leakage Current | 3μA | |
| Series | ZLJ | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Leakage Current 3μA | ||
Series ZLJ | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
ZLJ Series
Related links
- Rubycon 330 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 22 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 22 μF Capacitor 50V dc Through Hole - 50YXF22M5X11 Radial Lead
- Rubycon 22 μF Capacitor 50V dc Through Hole - 50PK22MEFC5X11 Radial Lead
- Rubycon 27 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 10 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 50V dc Through Hole Radial Lead
